This 13 ohm, 0.1% tolerance, through-hole fixed resistor is packaged in a radial configuration. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 200mW and it is available in a quantity of 1000 per unit. It is compliant with RoHS regulations and is part of the VSR series from VPG Foil Resistors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y007513R0000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y007513R0000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.