The VSR series fixed resistor is a radial through-hole component with a resistance of 158 ohms and a tolerance of 1%. It has a maximum power dissipation of 200 milliwatts and is available in a bulk packaging quantity of 1000. The resistor operates within a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0075158R000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 158R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0075158R000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.