This 1kR fixed resistor is available in a radial package with a height of 0.336inch and a length of 0.3inch. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 200mW and is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.05% |
| Width | 0.105inch |
| RoHS | Not Compliant |