The VSR 1kR 0.05% resistor is a radial through-hole fixed resistor with a maximum power dissipation of 200mW. It has a resistance of 1kR and a tolerance of 0.05%. The resistor is available in a package quantity of 1000 and is packaged in bulk. It is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y00751K00000A9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.05% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00751K00000A9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.