The VSR series 1.6666kR 0.1% fixed resistor is a radial through-hole component with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and is available in a bulk packaging quantity of 1000. The resistor is RoHS compliant and has a width of 0.105inch, a length of 0.3inch, and a height of 0.336inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.6666kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |