The 1.8kR 0.01% Radial Through-Hole Resistor is a fixed resistor with a resistance of 1.8kΩ and a tolerance of 0.01%. It has a radial package and is designed for through-hole mounting. The resistor is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and is available in a package quantity of 1000 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y00751K80000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.8kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00751K80000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.