The Y0075200R000F0L is a through-hole fixed resistor with a resistance of 200 ohms and a tolerance of 1%. It has a radial package and is available in quantities of 1000. The resistor has a maximum power dissipation of 200 milliwatts and can operate between -55°C and 175°C. It is not RoHS compliant and is part of the VSR series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |