The VSR series 22kR 0.1% fixed resistor is a radial through-hole component with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 200mW and is available in a bulk packaging quantity of 1000 units. The resistor measures 0.336inch in height, 0.3inch in length, and 0.105inch in width. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 22kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |