The VSR series resistor is a fixed, through-hole device with a resistance of 22 ohms and a tolerance of 0.1%. It is packaged in a radial format and is available in quantities of 1000. The resistor is designed to operate within a temperature range of -55°C to 175°C and has a maximum power dissipation of 200mW. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y007522R0000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y007522R0000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.