The VPG Foil Resistors Y007524K0000F9L is a 24kR 1% fixed resistor available in a radial package with a maximum power dissipation of 200mW. It operates within a temperature range of -55°C to 175°C and is packaged in bulk quantities of 1000 units. This resistor is compliant with RoHS regulations and is part of the VSR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y007524K0000F9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y007524K0000F9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.