The Y007525K6000T9L is a fixed resistor from VPG Foil Resistors with a resistance of 25.6kR and a tolerance of 0.01%. It is available in a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. The resistor is designed to operate within a temperature range of -55°C to 175°C and has a maximum power dissipation of 200mW. It is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y007525K6000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 25.6kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y007525K6000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.