The VSR series 26.1kR 0.1% radial through-hole resistor has a maximum power dissipation of 200mW and operates between -55°C and 175°C. It is available in a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. The resistor is not RoHS compliant and is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 26.1kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |