The VPG Foil Resistors Y00752K00000B0L is a 2kR 0.1% radial through-hole fixed resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and is available in a bulk packaging with 1000 pieces per package. The resistor is not RoHS compliant and is part of the VSR series.
VPG Foil Resistors Y00752K00000B0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00752K00000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.