The 33R 1% Radial Through-Hole Fixed Resistor is a fixed resistor with a resistance of 33 ohms, a tolerance of 1%, and a maximum power dissipation of 200mW. It is packaged in a radial package with a height of 0.336inch, a length of 0.3inch, and a width of 0.105inch. The resistor operates over a temperature range of -55°C to 175°C. It is available in quantities of 1000 in bulk packaging and is RoHS compliant.
VPG Foil Resistors Y007533R0000F9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y007533R0000F9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.