
Res Metal Foil 35.7 Ohm 1% 0.3W ±4/±8ppm/C Molded RDL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y007535R7000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Construction | Rectangular |
| Depth | 2.67mm |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 35.7R |
| RoHS Compliant | No |
| Series | VSR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y007535R7000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.