The VSR series 3.3kR 1% fixed resistor is a radial through-hole component with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 200mW and is available in a bulk packaging quantity of 1000. The resistor is RoHS compliant and features a resistance value of 3.3kR with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Compliant |