The VSR series resistor from VPG Foil Resistors features a radial package with 2 terminations, available in quantities of 1000 in bulk packaging. With a maximum power dissipation of 200mW, this resistor operates within a temperature range of -55°C to 175°C. The 40.96kR resistance value is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y007540K9600T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 40.96kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y007540K9600T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.