The VPG Foil Resistors Y00754K30000B9L is a fixed resistor with a resistance of 4.3kΩ and a tolerance of 0.1%. It has a radial package and is mounted through a hole. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate a maximum of 200mW of power. The resistor is RoHS compliant and available in a bulk packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y00754K30000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4.3kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00754K30000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.