The Y00755K00000T9L is a 5kR through-hole fixed resistor from VPG Foil Resistors, available in a radial package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 200mW and is RoHS compliant. It is packaged in bulk quantities of 1000 units.
VPG Foil Resistors Y00755K00000T9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00755K00000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.