This 63.4 ohm through-hole fixed resistor features a radial package with a height of 0.336 inch and a width of 0.105 inch. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 200 milliwatts and has a tolerance of 1%. It is available in a packaging quantity of 1000 units in bulk packaging.
VPG Foil Resistors Y007563R4000F0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 63.4R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y007563R4000F0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.