This 70 ohm fixed resistor features a radial package with a height of 0.336 inch and a length of 0.3 inch. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 200 milliwatts, and it is available in a bulk packaging quantity of 1000 units. The VSR series resistor is RoHS compliant and suitable for through-hole mounting.
VPG Foil Resistors Y007570R0000B9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y007570R0000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.