The VPG Foil Resistors Y007575R0000A0L is a fixed resistor with a resistance of 75 ohms and a tolerance of 0.05%. It is available in a radial package with a height of 0.336 inch, length of 0.3 inch, and width of 0.105 inch. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.05% |
| Width | 0.105inch |
| RoHS | Not Compliant |