The Y00757K00000D0L is a fixed resistor from VPG Foil Resistors with a resistance of 7kR and a tolerance of 0.5%. It is available in a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 200mW.
VPG Foil Resistors Y00757K00000D0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 7kR |
| Series | VSR |
| Tolerance | 0.5% |
| Width | 0.105inch |
| RoHS | Not Compliant |
No datasheet is available for this part.