The Y00757K50000B0L is a fixed resistor from VPG Foil Resistors with a resistance of 7.5kR and a tolerance of 0.1%. It has a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. The resistor is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and is available in a packaging quantity of 1000 pieces in bulk packaging.
VPG Foil Resistors Y00757K50000B0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 7.5kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00757K50000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.