The VPG Foil Resistors Y00758K74300Q9L is a through-hole fixed resistor with a radial package. It has a resistance of 8.743kΩ and a tolerance of 0.02%. The resistor can handle a maximum power dissipation of 200mW and operates within a temperature range of -55°C to 175°C. It is available in a bulk packaging quantity of 1000 units.
VPG Foil Resistors Y00758K74300Q9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 8.743kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00758K74300Q9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.