The VSR series 9.1kR 0.1% fixed resistor is a radial through-hole component with a maximum operating temperature range of -55°C to 175°C. It has a power dissipation of 200mW and is available in a bulk packaging quantity of 1000 units. The resistor is RoHS compliant and features a resistance value of 9.1kΩ. It measures 0.336inch in height, 0.3inch in length, and 0.105inch in width.
VPG Foil Resistors Y00759K10000B9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 9.1kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00759K10000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.