
This 100R metal foil resistor is constructed in a molded rectangular package with a radial termination. It has a resistance tolerance of 0.01% and is rated for 300V. The resistor is available in bulk packaging and is not RoHS compliant. It meets the military standard MIL-PRF-55182 and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
VPG Foil Resistors Y0089100R000TR0L technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 2.67mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-PRF-55182 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0089100R000TR0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.