RES 20K OHM 1/4W 1% AXIAL
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.356inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | VTA56Z |
| Tolerance | 1% |
| RoHS | Compliant |