The 20kΩ axial through-hole fixed resistor features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and is available in a bulk packaging with 500 units per package. The resistor is not RoHS compliant and has a tolerance of 0.01%. It is part of the VTA56Z series.
VPG Foil Resistors Y009520K0000T0L technical specifications.
| Package/Case | Axial |
| Length | 0.356inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | VTA56Z |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y009520K0000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.