This 720 ohm, 1% tolerance, moisture resistant resistor has a maximum power dissipation of 500 milliwatts and operates over a temperature range of -55°C to 175°C. It is available in a radial package with a height of 0.413 inches, length of 0.575 inches, and width of 0.16 inches. The resistor is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0101720R000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 720R |
| Series | S |
| Tolerance | 1% |
| Width | 0.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0101720R000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.