RES 500 MOHM 2W 1% RADIAL
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 1.2inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 500mR |
| Series | S |
| Tolerance | 1% |
| Width | 0.26inch |
| RoHS | Not Compliant |