
The VAR Series 200V 100R 0.01% Metal Foil Through-Hole Resistor is a fixed resistor from VPG Foil Resistors. It has a radial package with a lead pitch of 3.81mm and a length of 6.35mm. The resistor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 400mW and is available in a bulk packaging with 50 resistors per package.
Sign in to ask questions about the VPG Foil Resistors Y0706100R000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y0706100R000T9L technical specifications.
| Package/Case | Radial |
| Depth | 7.87mm |
| Height | 0.31inch |
| Lead Pitch | 3.81mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | VAR |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0706100R000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.