
RES 1K OHM .4W .01% RADIAL
Sign in to ask questions about the VPG Foil Resistors Y07061K00000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y07061K00000T9L technical specifications.
| Package/Case | Radial |
| Depth | 7.87mm |
| Height | 0.31inch |
| Lead Pitch | 3.81mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | VAR |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y07061K00000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.