This 750 ohm through-hole fixed resistor has a tolerance of 1% and a maximum power dissipation of 400 milliwatts. It is available in a radial package with a height of 0.31 inch and a length of 0.25 inch. The operating temperature range is from -55°C to 175°C. This resistor is compliant with RoHS regulations and is packaged in bulk quantities of 1000 units.
VPG Foil Resistors Y0706750R000F9L technical specifications.
| Package/Case | Radial |
| Height | 0.31inch |
| Length | 0.25inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | VAR |
| Tolerance | 1% |
| Width | 0.08inch |
| RoHS | Compliant |
No datasheet is available for this part.