VPG Foil Resistors Y07340R50000D0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.803inch |
| Lead Pitch | 5.08mm |
| Length | 1.575inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 500mR |
| Series | VFP-4 |
| Termination | Radial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Width | 7.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y07340R50000D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.