This radial resistor features moisture resistance and a 267 ohm resistance value with a tolerance of 0.1%. It has a maximum power dissipation of 300 milliwatts and is available in a bulk packaging quantity of 1000 units. The resistor's dimensions are 0.336 inches in height, 0.3 inches in length, and 0.105 inches in width. It operates within a temperature range of -55°C to 175°C.
VPG Foil Resistors Y0785267R000B0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 267R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0785267R000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.