This through-hole fixed resistor features a radial package with a moisture-resistant design, suitable for use in applications requiring high reliability. The resistor has a resistance value of 3.01 ohms with a tolerance of 0.1% and a maximum power dissipation of 300 milliwatts. It is available in a bulk packaging quantity of 1000 units. The operating temperature range is from -55°C to 175°C.
VPG Foil Resistors Y07853R01000B9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.01R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y07853R01000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.