This radial resistor features moisture resistance and is available in a through-hole package. It has a resistance of 4.02 ohms with a tolerance of 0.1% and a maximum power dissipation of 300 milliwatts. The operating temperature range is from -55°C to 175°C. The resistor is packaged in bulk quantities of 1000 units.
VPG Foil Resistors Y07854R02000B9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4.02R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y07854R02000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.