This radial resistor features a moisture-resistant design, with a resistance of 80.31 ohms and a tolerance of 0.01%. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 300mW. The resistor is packaged in a bulk quantity of 1000 units, with a package quantity of 1000. It is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the VPG Foil Resistors Y078580R3100T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y078580R3100T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 80.31R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y078580R3100T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.