The VPG Foil Resistors Y078910R0000B9L is a through-hole fixed resistor with a radial package, 10 ohm resistance, and 0.1% tolerance. It operates within a temperature range of -55°C to 175°C and can dissipate up to 200 milliwatts of power. The resistor is packaged in bulk with 1000 units per package. It is compliant with RoHS regulations.
VPG Foil Resistors Y078910R0000B9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y078910R0000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.