The VPG Foil Resistors Y0789115R000T9L is a fixed resistor with a resistance of 115 ohms and a tolerance of 0.01%. It has a radial package and is mounted through a hole. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate a maximum power of 200mW and is available in a quantity of 1000 in bulk packaging.
VPG Foil Resistors Y0789115R000T9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 115R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0789115R000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.