The VSR series fixed resistor from VPG Foil Resistors features a radial package with a resistance of 13.3kR and a tolerance of 0.1%. It is designed for through-hole mounting and has a maximum power dissipation of 200mW. The resistor operates within a temperature range of -55°C to 175°C and is available in bulk packaging with 1000 units per package. The VSR series is RoHS compliant.
VPG Foil Resistors Y078913K3000B9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 13.3kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y078913K3000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.