The VPG Foil Resistors Y078918R0000D0L is a fixed resistor with a resistance of 18 ohms and a tolerance of 0.5%. It has a radial package with a height of 0.336 inch, length of 0.3 inch, and width of 0.105 inch. The resistor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 175°C. It is not RoHS compliant and is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 18R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.5% |
| Width | 0.105inch |
| RoHS | Not Compliant |