The Y07891K00000Q0L is a 1kR fixed resistor from VPG Foil Resistors, packaged in a radial through-hole configuration. It has a maximum power dissipation of 200mW and operates within a temperature range of -55°C to 175°C. This resistor is available in quantities of 1000 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Not Compliant |