The VPG Foil Resistors Y0789200R000T0L is a through-hole fixed resistor with a resistance of 200 ohms and a tolerance of 0.01%. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 200mW. The resistor is packaged in a radial package with dimensions of 0.336inch in height, 0.3inch in length, and 0.105inch in width. It is available in quantities of 1000 in bulk packaging.
VPG Foil Resistors Y0789200R000T0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0789200R000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.