The VSR series 2kR radial through-hole fixed resistor features a resistance of 2kR with a tolerance of 0.1%. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 175°C. The resistor is packaged in a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. It is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y07892K00000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y07892K00000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.