The VPG Foil Resistors Y07892R00000C0L is a fixed resistor with a resistance of 2 ohms and a tolerance of 0.25%. It has a radial package with a height of 0.336 inch, length of 0.3 inch, and width of 0.105 inch. The resistor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 200mW and is available in a package quantity of 1000 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y07892R00000C0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.25% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y07892R00000C0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.