The VSR series 383R fixed resistor is a radial through-hole component with a 0.01% tolerance. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 200 milliwatts. This resistor is available in bulk quantities of 1000 units and is not compliant with RoHS regulations. Its dimensions are 0.336 inch in height, 0.3 inch in length, and 0.105 inch in width.
VPG Foil Resistors Y0789383R000T0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 383R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0789383R000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.