The VSR series fixed resistor from VPG Foil Resistors features a radial package with a resistance of 383 ohms and a tolerance of 0.01%. It is available in a bulk packaging with 1000 units per package. The resistor has a maximum power dissipation of 200 milliwatts and operates within a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0789383R000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 383R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0789383R000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.