The VPG Foil Resistors Y0789500R000A9L is a 500R fixed resistor with a tolerance of 0.05%. It is available in a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. The resistor is designed to operate within a temperature range of -55°C to 175°C and has a maximum power dissipation of 200mW. This product is RoHS compliant and available in bulk packaging with 1000 units per package.
VPG Foil Resistors Y0789500R000A9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.05% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0789500R000A9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.